346-018-558-158

Heilind Number:EDA346-018-558-158
Manufacturer:EDAC
Manufacturer Number:346-018-558-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking green. Designed for optimal performance, these connectors feature a single row layout with 18 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they ensure reliable power delivery at a rated amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure fit. The right-angle mount orientation suits various PCB configurations, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate your electronic projects with these essential connectors, a must-have in any engineer's toolkit.