346-018-558-201

Heilind Number:EDA346-018-558-201
Manufacturer:EDAC
Manufacturer Number:346-018-558-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-201

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust copper alloy contact material, they offer reliable conductivity for your devices. The connectors boast a 3A amperage and are suitable for a wide range of applications, with a temperature range of -40 to 105°C ensuring functionality even in extreme environments. Featuring two rows and 18 positions, with a pitch of .125 inches and row spacing of .2 inches, they provide ample connectivity options for your PCB projects. Their right-angle mount orientation offers flexibility in installation, making them a versatile choice for your electronic setups. Trust in these connectors to deliver seamless board-to-board connections, ensuring efficient and dependable performance for your projects. Elevate your connectivity game with our Card Edge Connectors.