346-018-558-202

Heilind Number:EDA346-018-558-202
Manufacturer:EDAC
Manufacturer Number:346-018-558-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-202

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal functionality, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage capacity and copper alloy contact material, these connectors ensure reliable power transmission. The double-row design, with 18 positions and a .125-inch pitch, offers enhanced connectivity options. Perfect for space-saving installations, the right-angle mount orientation and compact .2-inch row spacing make them ideal for various applications. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors guarantee consistent performance even in harsh environments. Elevate your PCB setups with these high-quality connectors.