346-018-558-203

Heilind Number:EDA346-018-558-203
Manufacturer:EDAC
Manufacturer Number:346-018-558-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-203

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors. Designed for optimal performance, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a 3A amperage rating and copper alloy contact material, these connectors provide efficient power transmission. The two-row design with 18 positions allows for versatile connectivity, while the right-angle mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your setup with these high-quality connectors for seamless and reliable board-to-board connections.