346-018-558-204

Heilind Number:EDA346-018-558-204
Manufacturer:EDAC
Manufacturer Number:346-018-558-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-204

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed for optimal performance, they feature a vibrant Green color and durable construction with UL 94V-0 Thermoplastic Polyester housing. With two convenient rows and 18 positions, they offer ample space for seamless connections. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise installations. Perfect for right-angle mounting, these connectors are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance even in challenging environments. Upgrade your setup with these high-quality connectors for efficient and secure board-to-board connectivity.