346-018-558-207

Heilind Number:EDA346-018-558-207
Manufacturer:EDAC
Manufacturer Number:346-018-558-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-207

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester for exceptional durability. With two rows and 18 positions, they offer ample space for multiple connections. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for right-angle mounting, they are suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors guarantee optimal performance even in challenging environments. Upgrade your setup with these essential components.