346-018-558-208

Heilind Number:EDA346-018-558-208
Manufacturer:EDAC
Manufacturer Number:346-018-558-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-208

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connectors. Designed to meet the demands of modern electronic devices, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of copper alloy contacts, they ensure reliable power transmission, while the .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Perfect for various applications, these connectors offer 18 positions and support an amperage of 3A. Their right-angle mount orientation allows for efficient PCB assembly, and with an operating temperature range of -40 to 105°C, they guarantee seamless performance in any environment. Upgrade your connectivity solutions with these essential components.