346-018-558-212

Heilind Number:EDA346-018-558-212
Manufacturer:EDAC
Manufacturer Number:346-018-558-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration and reliable performance. Featuring a vibrant green hue, these connectors are not only functional but also visually appealing. With a 3A amperage capacity, they provide efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. The double-row design with 18 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they are compatible with various PCB layouts. The right-angle mount orientation allows for flexible installation, catering to different design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in the electronics industry. Upgrade your board-to-board connections with these high-quality components.