346-018-558-258

Heilind Number:EDA346-018-558-258
Manufacturer:EDAC
Manufacturer Number:346-018-558-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-258

Detailed Description

Enhance your PCB connections with these versatile Card Edge Connectors. Designed for high performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in an eye-catching green hue. With a double-row configuration and 18 positions, they offer ample connectivity options for your projects. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for right angle mounting, they can withstand a wide operating temperature range from -40 to 105°C, making them ideal for various applications in industries such as electronics and telecommunications. Upgrade your connectivity solutions with these premium connectors.