346-018-558-602

Heilind Number:EDA346-018-558-602
Manufacturer:EDAC
Manufacturer Number:346-018-558-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for precision, these connectors boast a current rating of 3 A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they provide robust performance in any environment. With a single row configuration, a pitch of .125 inches, and 18 positions, they offer seamless integration onto your board. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Elevate your electronic assemblies with these essential components.