346-018-558-603

Heilind Number:EDA346-018-558-603
Manufacturer:EDAC
Manufacturer Number:346-018-558-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Engineered for optimal performance, these connectors boast a 3A amperage and are constructed with UL 94V-0 Thermoplastic Polyester housing for durability. Featuring a single row design with 18 positions, they ensure seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a right-angle mount orientation, they are versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore our range of connectors for seamless board-to-board integration.