346-018-558-604

Heilind Number:EDA346-018-558-604
Manufacturer:EDAC
Manufacturer Number:346-018-558-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, these connectors offer both visual appeal and functional reliability. With an amperage rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The single-row design with 18 positions allows for precise and compact board-to-board connections, while the copper alloy contacts ensure optimal signal transmission. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer easy installation and space-saving benefits. The right-angle mount orientation adds versatility to your assembly layout. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your electronic projects with these high-quality connectors, essential components in any assembly setup.