346-018-558-607

Heilind Number:EDA346-018-558-607
Manufacturer:EDAC
Manufacturer Number:346-018-558-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-607

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed with durability in mind, they feature a housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable performance. With a single row layout and a pitch of .125 inches, they offer seamless integration into your circuit boards. The right-angle mount orientation and 18 positions allow for easy and efficient connectivity. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Upgrade your setup with these premium connectors and experience enhanced performance and reliability.