346-018-558-608

Heilind Number:EDA346-018-558-608
Manufacturer:EDAC
Manufacturer Number:346-018-558-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-608

Detailed Description

Enhance your circuit board connections with these Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors boast a 3 A amperage capacity and are crafted with UL 94V-0 Thermoplastic Polyester housing for durability. With a single row configuration, they feature 18 positions and a .125-inch pitch, allowing for seamless integration. The Copper Alloy contact material ensures reliable conductivity, while the .2-inch row spacing and Right Angle mount orientation offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a must-have component for any electronic setup. Trust in their quality for efficient and secure board-to-board connections.