346-018-558-612

Heilind Number:EDA346-018-558-612
Manufacturer:EDAC
Manufacturer Number:346-018-558-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .125 inches, they offer precise and efficient connections for your electronic components. The Copper Alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for easy installation onto your circuit boards. Suitable for a wide range of applications, these connectors are rated for an operating temperature range of -40 to 105°C, making them ideal for both standard and demanding environments. Elevate your PCB design with these top-notch Card Edge Connectors.