346-018-558-658

Heilind Number:EDA346-018-558-658
Manufacturer:EDAC
Manufacturer Number:346-018-558-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-658

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a sleek Green color and a single row configuration, featuring 18 positions for optimal versatility. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. With a contact material of Copper Alloy, they guarantee superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their right angle mount orientation and precise .125 inch pitch offer easy installation on your circuit board. Elevate your electronics projects with these essential components.