346-018-558-678

Heilind Number:EDA346-018-558-678
Manufacturer:EDAC
Manufacturer Number:346-018-558-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-678

Detailed Description

Enhance connectivity in your electronic projects with these high-performance Card Edge Connectors. Designed for seamless integration into PCB setups, they boast a vibrant Green hue that stands out for easy identification. The connectors feature a single row layout with 18 positions, ensuring efficient signal transmission. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and sturdy Copper Alloy contacts, they guarantee long-lasting reliability. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions with these essential components.