346-018-558-802

Heilind Number:EDA346-018-558-802
Manufacturer:EDAC
Manufacturer Number:346-018-558-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-802

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a current rating of 3A, they ensure reliable power transmission. The two-row design with 18 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. Perfect for board-to-board PCB connections, these connectors have a pitch of .125 inches and a row spacing of .2 inches. Their right-angle mount orientation allows for easy installation, even in tight spaces. Operating seamlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Trust in the quality and performance of these connectors to meet your connectivity needs effectively.