346-018-558-803

Heilind Number:EDA346-018-558-803
Manufacturer:EDAC
Manufacturer Number:346-018-558-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-803

Detailed Description

Enhance connectivity with our versatile Card Edge Connectors, designed for seamless integration within electronic systems. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a current rating of 3 A, they provide reliable power transmission across two rows of 18 positions. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise PCB mounting. Engineered for efficiency, these connectors offer a right-angle mount orientation and can operate flawlessly in temperatures ranging from -40 to 105 °C. Explore the possibilities of seamless board-to-board connections with this essential component.