346-018-558-804

Heilind Number:EDA346-018-558-804
Manufacturer:EDAC
Manufacturer Number:346-018-558-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-804

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row layout and a total of 18 positions, they ensure reliable power delivery with an amperage of 3 A. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-saving applications, these connectors boast a Right Angle mount orientation. Operating effortlessly in temperatures ranging from -40 to 105 °C, they are a versatile and essential component for your electronic projects.