346-018-558-807

Heilind Number:EDA346-018-558-807
Manufacturer:EDAC
Manufacturer Number:346-018-558-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-807

Detailed Description

Enhance connectivity in your electronics with these Card Edge Connectors. Designed for efficient PCB-to-board connections, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row layout and a total of 18 positions, these connectors offer ample room for secure attachment. The contact material is made of robust Copper Alloy, ensuring reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. The right-angle mount orientation adds versatility to their installation, while the .125-inch pitch and .2-inch row spacing facilitate easy integration. Trust in these connectors for seamless and efficient electronic assembly.