346-018-558-808

Heilind Number:EDA346-018-558-808
Manufacturer:EDAC
Manufacturer Number:346-018-558-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-808

Detailed Description

Enhance your circuit connectivity with these high-performance Card Edge Connectors. Designed for seamless integration on your PCB, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 18 positions, they provide ample connectivity options for your projects. The contact material, made of Copper Alloy, ensures reliable electrical conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Their right-angle mount orientation and .125-inch pitch make for easy installation and maintenance, while the .2-inch row spacing offers efficient PCB design flexibility. Upgrade your setup with these top-tier connectors, a must-have in any electronic enthusiast's toolkit.