346-018-558-812

Heilind Number:EDA346-018-558-812
Manufacturer:EDAC
Manufacturer Number:346-018-558-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-812

Detailed Description

Enhance your circuit connectivity with these high-performance Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any application. With a sleek green finish, they not only provide functionality but also add a touch of visual appeal. Featuring two rows of precisely engineered copper alloy contacts, each with a pitch of .125 inches, they offer secure and efficient signal transmission. The right angle mount orientation and 18 positions make them versatile for various board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for both standard and demanding environments. Upgrade your electronic assemblies with these essential components, a must-have in any engineer's toolkit.