346-018-558-858

Heilind Number:EDA346-018-558-858
Manufacturer:EDAC
Manufacturer Number:346-018-558-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-858

Detailed Description

Enhance your board-to-board connections with these high-performance Card Edge Connectors. Featuring a sleek green design, they offer reliable power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, they ensure safe and efficient operation in various environments. With two rows and 18 positions, these connectors provide ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Designed for a right angle mount orientation, they facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your PCB connections with these top-quality Card Edge Connectors.