346-018-558-878

Heilind Number:EDA346-018-558-878
Manufacturer:EDAC
Manufacturer Number:346-018-558-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-558-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors not only provide a reliable link between circuit boards but also offer a seamless integration with their right-angle mount orientation. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they ensure both safety and efficiency. With a robust amperage of 3A and a temperature range spanning from -40 to 105 °C, these connectors are designed to perform flawlessly even in harsh operating conditions. Boasting dual rows, 18 positions, and a .125-inch pitch with .2-inch row spacing, they facilitate precise and secure connections on PCBs. Trust in our Card Edge Connectors to optimize your electronic assembly processes with their high-quality design and performance.