346-018-559-101

Heilind Number:EDA346-018-559-101
Manufacturer:EDAC
Manufacturer Number:346-018-559-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-559-101

Detailed Description

Discover our high-quality Card Edge Connectors, essential components for seamless PCB connectivity. Crafted with precision, these connectors ensure reliable performance in electronic assemblies. The vibrant green color adds a touch of visual appeal while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a single row design and Right Angle mount orientation, they offer easy installation and space-saving benefits. Featuring 18 copper alloy contacts, each connector provides efficient power transmission with a 3 A amperage rating. The .125-inch pitch and .2-inch row spacing facilitate precise alignment on the board. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse applications in the electronics industry. Trust in our Card Edge Connectors for seamless board-to-board connections.