346-018-559-102

Heilind Number:EDA346-018-559-102
Manufacturer:EDAC
Manufacturer Number:346-018-559-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-559-102

Detailed Description

Enhance your PCB connectivity with these robust Card Edge Connectors. Designed for efficiency, they feature a single row layout with 18 positions, ensuring reliable performance in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they offer both strength and conductivity. The vibrant green color not only adds a touch of style but also aids in easy identification. With a low pitch of .125 inches and a row spacing of .2 inches, these connectors are perfect for compact designs. Their right-angle mount orientation further optimizes space utilization. Operating seamlessly in a wide temperature range from -40 to 105 degrees Celsius, these connectors are ideal for various applications in demanding environments. Elevate your connectivity solutions with these high-quality Card Edge Connectors.