346-018-559-104

Heilind Number:EDA346-018-559-104
Manufacturer:EDAC
Manufacturer Number:346-018-559-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-559-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors boast a single row layout with 18 positions, ensuring optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable performance in various environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mounting orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Upgrade your connectivity solutions with these high-quality connectors.