346-018-559-158

Heilind Number:EDA346-018-559-158
Manufacturer:EDAC
Manufacturer Number:346-018-559-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-559-158

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal functionality, they feature a vibrant Green hue and boast a robust housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 18 positions, they offer seamless integration for your electronic projects. The contact material is crafted from durable Copper Alloy, ensuring reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, they are perfect for various environments. Their .125 inch pitch and .2 inch row spacing, along with a convenient Right Angle mount orientation, make them versatile and easy to use. Elevate your PCB assembly with these top-of-the-line connectors.