346-018-559-201

Heilind Number:EDA346-018-559-201
Manufacturer:EDAC
Manufacturer Number:346-018-559-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-559-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they boast a 3A amperage capacity and feature a robust UL 94V-0 Thermoplastic Polyester housing. With two rows of contacts crafted from durable Copper Alloy, these connectors offer reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 18 positions ensure ample connectivity options. Perfect for space-saving installations, their right-angle mount orientation allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have in your electronic assembly projects. Explore our full range of connectors for even more versatile solutions.