346-018-559-207

Heilind Number:EDA346-018-559-207
Manufacturer:EDAC
Manufacturer Number:346-018-559-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-559-207

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed with a durable UL 94V-0 Thermoplastic Polyester housing, they provide reliable performance in any setting. The two rows of Copper Alloy contacts ensure secure and efficient transmission, while the green color adds a touch of organization. With a pitch of .125 inches and 18 positions, these connectors offer versatile installation options. Their right angle mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Upgrade your PCB connections with these essential components.