346-018-559-212

Heilind Number:EDA346-018-559-212
Manufacturer:EDAC
Manufacturer Number:346-018-559-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-559-212

Detailed Description

Elevate your PCB connectivity with these cutting-edge Card Edge Connectors. Designed for seamless integration, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 18 positions, they offer ample connectivity options for your projects. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your system with these premium connectors and experience enhanced performance and reliability.