346-018-559-258

Heilind Number:EDA346-018-559-258
Manufacturer:EDAC
Manufacturer Number:346-018-559-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-559-258

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 18 positions, they offer ample space for secure connections. The copper alloy contact material and .125-inch pitch guarantee efficient data transfer. Perfect for PCB applications, these connectors boast a right-angle mount orientation, facilitating easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse environments. Upgrade your device's connectivity with these high-quality connectors.