346-018-559-602

Heilind Number:EDA346-018-559-602
Manufacturer:EDAC
Manufacturer Number:346-018-559-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-559-602

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors feature a vibrant Green color and boast a high amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure durability and reliable performance. With a single row configuration and a pitch of .125 inches, they offer efficient signal transmission across 18 positions. Their Right Angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications in the electronics industry. Trust in the quality and functionality of these connectors to optimize your PCB connections effortlessly.