346-018-559-603

Heilind Number:EDA346-018-559-603
Manufacturer:EDAC
Manufacturer Number:346-018-559-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-559-603

Detailed Description

Enhance your board-to-board connections with our high-quality Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row with 18 positions, each crafted with durable Copper Alloy for reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures safety and stability, even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, assembly is seamless, while the right-angle mount orientation offers flexibility in placement. Elevate your PCB projects with these essential connectors, a must-have in any electronic enthusiast's toolkit.