346-018-559-604

Heilind Number:EDA346-018-559-604
Manufacturer:EDAC
Manufacturer Number:346-018-559-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-559-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant Green color and a single row design, these connectors are perfect for various applications. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and efficient signal transfer. The .125-inch pitch and .2-inch row spacing provide precise positioning on your board. With 18 positions in a right-angle mount orientation, they offer flexibility in arrangement. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Upgrade your connectivity solutions with these essential components.