346-018-559-608

Heilind Number:EDA346-018-559-608
Manufacturer:EDAC
Manufacturer Number:346-018-559-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-559-608

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in striking green. Designed for optimal performance, they ensure a seamless power delivery of up to 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, these connectors offer reliable and safe operation. With a single row design and 18 positions, they provide ample connectivity options for your electronic projects. The Copper Alloy contact material guarantees efficient signal transmission, while the .125" pitch and .2" row spacing allow for easy integration. Perfect for tight spaces, their right-angle mount orientation ensures a snug fit on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have in any professional or DIY electronics toolkit. Explore our range of products and elevate your PCB assembly game with these high-quality Card Edge Connectors.