346-018-559-612

Heilind Number:EDA346-018-559-612
Manufacturer:EDAC
Manufacturer Number:346-018-559-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-559-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 18 positions, ensuring seamless integration into your circuit board. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while Copper Alloy contacts provide reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. The right-angle mount orientation allows for efficient space utilization, making them ideal for compact designs. Upgrade your electronic assemblies with these high-quality connectors, available in a sleek green color.