346-018-559-658

Heilind Number:EDA346-018-559-658
Manufacturer:EDAC
Manufacturer Number:346-018-559-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-559-658

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 18 positions, they offer reliable power delivery at an amperage of 3 A. Crafted from robust Copper Alloy, the contacts ensure efficient signal transmission. The .125-inch pitch and .2-inch row spacing, along with right-angle mount orientation, facilitate easy installation onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent performance in diverse environments. Elevate your connectivity solutions with this essential component.