346-018-559-678

Heilind Number:EDA346-018-559-678
Manufacturer:EDAC
Manufacturer Number:346-018-559-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-559-678

Detailed Description

Elevate your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for seamless integration, these connectors boast a single row configuration with 18 positions, ensuring optimal performance for your electronic assemblies. Crafted with precision, they feature copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a pitch of .125 inches and row spacing of .2 inches, they offer easy and efficient installation. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee reliability in diverse environments. Ideal for board-to-board connections, these connectors are a must-have for any electronic project. Upgrade your setup with our high-quality Card Edge Connectors and experience enhanced connectivity like never before.