346-018-559-802

Heilind Number:EDA346-018-559-802
Manufacturer:EDAC
Manufacturer Number:346-018-559-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-559-802

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they boast a striking green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, they ensure efficient power transmission. Featuring two rows of meticulously crafted Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, these connectors provide reliable and secure connections. With 18 positions available, they offer ample room for your PCB assembly needs. The right-angle mount orientation allows for versatile installation options, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in these connectors for seamless board-to-board connections in your electronic designs.