346-018-559-803

Heilind Number:EDA346-018-559-803
Manufacturer:EDAC
Manufacturer Number:346-018-559-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-559-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for high performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a dual row configuration and copper alloy contacts, they provide reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, accommodating 18 positions for seamless integration. Engineered for versatility, they support right-angle mounting orientation and operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our connectors for efficient board-to-board connections in various electronic applications.