346-018-559-804

Heilind Number:EDA346-018-559-804
Manufacturer:EDAC
Manufacturer Number:346-018-559-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-559-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green hue, these connectors offer both visual appeal and functionality. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments. The two rows of contact points, made from high-quality Copper Alloy, provide secure connections for up to 18 positions. At a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your circuit board. Designed for right-angle mounting, they facilitate easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Trust in our products to streamline your board-to-board connections with efficiency and reliability.