346-018-559-807

Heilind Number:EDA346-018-559-807
Manufacturer:EDAC
Manufacturer Number:346-018-559-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-559-807

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, featuring a vibrant green hue for easy identification. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they ensure reliable performance in a variety of applications. With two rows and 18 positions, these connectors offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Designed for right-angle mounting, they provide flexibility in board layout. Operating between -40 and 105°C, they guarantee stability in extreme environments. Upgrade your PCB assembly with these high-quality connectors, a must-have in any electronic project.