346-018-559-808

Heilind Number:EDA346-018-559-808
Manufacturer:EDAC
Manufacturer Number:346-018-559-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-559-808

Detailed Description

Enhance connectivity in your electronic projects with these high-performance Card Edge Connectors. Designed for seamless integration into PCB assemblies, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With an amperage rating of 3A, they ensure reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the double-row design with 18 positions offers ample connectivity options. Boasting a pitch of .125 inches and row spacing of .2 inches, they enable precise and secure connections. Perfect for space-constrained applications, the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial projects. Elevate your connectivity solutions with these essential components.