346-018-559-812

Heilind Number:EDA346-018-559-812
Manufacturer:EDAC
Manufacturer Number:346-018-559-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-559-812

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for seamless integration, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double row layout, they offer 18 positions for optimal connectivity. The contact material, Copper Alloy, ensures reliable performance, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Their right-angle mount orientation further enhances flexibility in PCB design, making them a valuable addition to any project. Trust in their high amperage rating of 3A, guaranteeing efficient power transmission. Upgrade your connectivity solutions with these premium Card Edge Connectors.