346-018-559-858

Heilind Number:EDA346-018-559-858
Manufacturer:EDAC
Manufacturer Number:346-018-559-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-559-858

Detailed Description

Enhance connectivity within electronic systems with our Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, these connectors ensure reliable performance in high-temperature environments ranging from -40 to 105 °C. With a 3 A amperage rating and dual rows of 18 positions, they provide ample power and signal transfer capabilities. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing streamline installation on PCBs. Designed for seamless integration, these right-angle mount connectors are ideal for a variety of applications, from industrial machinery to consumer electronics. Trust in their quality and precision to meet your connectivity needs effectively.