346-018-560-201

Heilind Number:EDA346-018-560-201
Manufacturer:EDAC
Manufacturer Number:346-018-560-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in a variety of applications. Featuring a vibrant green color, these connectors boast a sleek and modern look. With an amperage of 3 A, they provide reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. The two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, offer seamless connection. With 18 positions, they facilitate efficient data transfer. Their right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your projects. Explore our full range of connectors for all your PCB needs.