346-018-560-204

Heilind Number:EDA346-018-560-204
Manufacturer:EDAC
Manufacturer Number:346-018-560-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-560-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for reliability and efficiency, these connectors feature a vibrant green color and are constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3 A, they ensure seamless power transmission. The two rows of copper alloy contacts, spaced at .125 in pitch and .2 in row spacing, provide 18 positions for easy and secure board-to-board connections. Operating in a wide temperature range of -40 to 105 °C, these connectors are suitable for various industrial environments. Their straight mount orientation offers convenience in installation. Upgrade your electronics with these essential components.