346-018-560-207

Heilind Number:EDA346-018-560-207
Manufacturer:EDAC
Manufacturer Number:346-018-560-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, they provide reliable power transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your board layout, offering 18 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee stability in any environment. Perfect for various applications in the electronics industry, they are a must-have for your PCB assembly needs. Elevate your connectivity standards with these high-quality Card Edge Connectors.